Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT165E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT165E6327HTSA1TR-ND - Tape & Reel (TR) BAT165E6327HTSA1CT-ND - Cut Tape (CT) BAT165E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165E6327HTSA1 |
Description | DIODE SCHOT 40V 750MA PGSOD3233D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT165E6327HTSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOD323-3D |
Current - Average Rectified (Io) 750mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 750 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 0,26000 Kč | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | 0,23000 Kč | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | 0,23000 Kč | Similar |
| B140WS-7 | Diodes Incorporated | 0 | B140WS-7DICT-ND | 0,46000 Kč | Similar |
| PMEG4005AEA,115 | Nexperia USA Inc. | 0 | 1727-5209-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 500 | 3,13122 Kč | 1 565,61 Kč |
| 1 000 | 2,79189 Kč | 2 791,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36004 Kč | 7 080,12 Kč |
| 6 000 | 2,14229 Kč | 12 853,74 Kč |
| 9 000 | 2,03130 Kč | 18 281,70 Kč |
| 15 000 | 1,90653 Kč | 28 597,95 Kč |
| 21 000 | 1,83264 Kč | 38 485,44 Kč |
| 30 000 | 1,76081 Kč | 52 824,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |













