PMEG4010BEA,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 19 075
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 5,46000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 693
Unit Price: 5,88000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 424
Unit Price: 5,88000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet
Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG4010BEA,135

DigiKey Part Number
1727-1202-2-ND - Tape & Reel (TR)
1727-1202-1-ND - Cut Tape (CT)
1727-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010BEA,135
Description
DIODE SCHOTTKY 40V 1A SOD323
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010BEA,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes