Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



B140WS-7 | |
|---|---|
DigiKey Part Number | B140WS-7DITR-ND - Tape & Reel (TR) B140WS-7DICT-ND - Cut Tape (CT) B140WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140WS-7 |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 125pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 5,46000 Kč | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | 4,83000 Kč | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | 4,83000 Kč | Similar |
| MBR1040HEWS-AU_R1_000A1 | Panjit International Inc. | 7 501 | 3757-MBR1040HEWS-AU_R1_000A1CT-ND | 5,46000 Kč | Similar |
| NSR0240HT1G | onsemi | 30 212 | NSR0240HT1GOSCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07635 Kč | 6 229,05 Kč |
| 6 000 | 1,88058 Kč | 11 283,48 Kč |
| 9 000 | 1,78072 Kč | 16 026,48 Kč |
| 15 000 | 1,66852 Kč | 25 027,80 Kč |
| 21 000 | 1,60205 Kč | 33 643,05 Kč |
| 30 000 | 1,53742 Kč | 46 122,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











