


MBR1040HEWS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR1040HEWS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MBR1040HEWS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MBR1040HEWS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1040HEWS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 nA @ 32 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11660 Kč | 211,66 Kč |
| 500 | 1,55260 Kč | 776,30 Kč |
| 1 000 | 1,36970 Kč | 1 369,70 Kč |
| 2 000 | 1,21537 Kč | 2 430,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,04406 Kč | 5 220,30 Kč |
| 10 000 | 0,94054 Kč | 9 405,40 Kč |
| 15 000 | 0,88775 Kč | 13 316,25 Kč |
| 25 000 | 0,82839 Kč | 20 709,75 Kč |
| 35 000 | 0,79321 Kč | 27 762,35 Kč |
| 50 000 | 0,75902 Kč | 37 951,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










