Diode 40 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323HE
SOD-323HE

MBR1040HEWS-AU_R1_000A1

DigiKey Part Number
3757-MBR1040HEWS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MBR1040HEWS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MBR1040HEWS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1040HEWS-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 1A SOD323HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
600 nA @ 32 V
Mfr
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323HE
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,37900 Kč33,79 Kč
1002,09810 Kč209,81 Kč
5001,53830 Kč769,15 Kč
1 0001,35728 Kč1 357,28 Kč
2 0001,20420 Kč2 408,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,03806 Kč5 190,30 Kč
10 0000,93516 Kč9 351,60 Kč
15 0000,88269 Kč13 240,35 Kč
25 0000,82368 Kč20 592,00 Kč
35 0000,78871 Kč27 604,85 Kč
50 0000,75472 Kč37 736,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč