Diode 40 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 250mA Surface Mount SOD-323
SC-76, SOD-323

NSR0340HT1G

DigiKey Part Number
NSR0340HT1GOSTR-ND - Tape & Reel (TR)
NSR0340HT1GOSCT-ND - Cut Tape (CT)
NSR0340HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0340HT1G
Description
DIODE SCHOTTKY 40V 250MA SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSR0340HT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
6 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
590 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103AWS-E3-08Vishay General Semiconductor - Diodes Division59 040SD103AWS-E3-08GICT-ND10,29000 KčSimilar
SD103AWS_R1_00001Panjit International Inc.3233757-SD103AWS_R1_00001CT-ND2,52000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,19200 Kč31,92 Kč
1001,98430 Kč198,43 Kč
5001,45264 Kč726,32 Kč
1 0001,28046 Kč1 280,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98201 Kč2 946,03 Kč
6 0000,87922 Kč5 275,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč