
TC164-FR-0710RL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-0710RLTR-ND - Tape & Reel (TR) 13-TC164-FR-0710RLCT-ND - Cut Tape (CT) 13-TC164-FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-0710RL |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,27240 Kč | 63,62 Kč |
| 100 | 1,12550 Kč | 112,55 Kč |
| 250 | 0,96088 Kč | 240,22 Kč |
| 500 | 0,85798 Kč | 428,99 Kč |
| 1 000 | 0,77063 Kč | 770,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61486 Kč | 3 074,30 Kč |
| 10 000 | 0,56388 Kč | 5 638,80 Kč |
| 15 000 | 0,53767 Kč | 8 065,05 Kč |
| 25 000 | 0,50803 Kč | 12 700,75 Kč |
| 35 000 | 0,49037 Kč | 17 162,95 Kč |
| 50 000 | 0,47311 Kč | 23 655,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







