
SD103AWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SD103AWS_R1_00001TR-ND - Tape & Reel (TR) 3757-SD103AWS_R1_00001CT-ND - Cut Tape (CT) 3757-SD103AWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS_R1_00001 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 350mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 500 | 0,66270 Kč | 331,35 Kč |
| 1 000 | 0,57828 Kč | 578,28 Kč |
| 2 000 | 0,50700 Kč | 1 014,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42933 Kč | 2 146,65 Kč |
| 10 000 | 0,38116 Kč | 3 811,60 Kč |
| 15 000 | 0,35655 Kč | 5 348,25 Kč |
| 25 000 | 0,32885 Kč | 8 221,25 Kč |
| 35 000 | 0,31243 Kč | 10 935,05 Kč |
| 50 000 | 0,29646 Kč | 14 823,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

