
MBRS1100T3G | |
|---|---|
DigiKey Part Number | MBRS1100T3GOSTR-ND - Tape & Reel (TR) MBRS1100T3GOSCT-ND - Cut Tape (CT) MBRS1100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS1100T3G |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS1100T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2H10-E3/5BT | Vishay General Semiconductor - Diodes Division | 12 748 | SS2H10-E3/5BTGICT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,49100 Kč | 549,10 Kč |
| 500 | 4,15130 Kč | 2 075,65 Kč |
| 1 000 | 3,71896 Kč | 3 718,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00918 Kč | 7 522,95 Kč |
| 5 000 | 2,74049 Kč | 13 702,45 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










