


TL431CDBZR | |
|---|---|
DigiKey Part Number | 296-17331-2-ND - Tape & Reel (TR) 296-17331-1-ND - Cut Tape (CT) 296-17331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBZR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CDBZR,215 | Nexperia USA Inc. | 6 | 1727-4255-1-ND | 1,39000 Kč | Direct |
| TL431IL3T | STMicroelectronics | 874 | 497-11299-1-ND | 1,97000 Kč | Upgrade |
| AN431AN-ATRE1 | Diodes Incorporated | 1 490 | 31-AN431AN-ATRE1CT-ND | 2,16000 Kč | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 13 947 | AN431AN-ATRG1DICT-ND | 1,01000 Kč | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19 958 | AN431BN-ATRE1DICT-ND | 1,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 250 | 2,26948 Kč | 567,37 Kč |
| 500 | 2,14810 Kč | 1 074,05 Kč |
| 1 000 | 2,04793 Kč | 2 047,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92454 Kč | 5 773,62 Kč |
| 6 000 | 1,86410 Kč | 11 184,60 Kč |
| 9 000 | 1,83380 Kč | 16 504,20 Kč |
| 15 000 | 1,80027 Kč | 27 004,05 Kč |
| 21 000 | 1,78066 Kč | 37 393,86 Kč |
| 30 000 | 1,76182 Kč | 52 854,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











