
BAT5403WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT5403WE6327HTSA1TR-ND - Tape & Reel (TR) BAT5403WE6327HTSA1CT-ND - Cut Tape (CT) BAT5403WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5403WE6327HTSA1 |
Description | DIODE SCHOT 30V 200MA PGSOD3233D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT5403WE6327HTSA1 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package PG-SOD323-3D |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 500 | 2,49960 Kč | 1 249,80 Kč |
| 1 000 | 2,21550 Kč | 2 215,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85370 Kč | 5 561,10 Kč |
| 6 000 | 1,67109 Kč | 10 026,54 Kč |
| 9 000 | 1,57793 Kč | 14 201,37 Kč |
| 15 000 | 1,47322 Kč | 22 098,30 Kč |
| 21 000 | 1,41118 Kč | 29 634,78 Kč |
| 30 000 | 1,35085 Kč | 40 525,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











