


2049-60-BLF | |
|---|---|
DigiKey Part Number | 2049-60-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2049-60-BLF |
Description | GDT 600V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-60-BLF Models |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 15000A (15kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2049-60-BT1LF | Bourns Inc. | 1 133 | 118-2049-60-BT1LFCT-ND | 22,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 5 | 17,26800 Kč | 86,34 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 50 | 13,22240 Kč | 661,12 Kč |
| 100 | 12,20050 Kč | 1 220,05 Kč |
| 250 | 10,96664 Kč | 2 741,66 Kč |
| 500 | 10,11324 Kč | 5 056,62 Kč |
| 1 000 | 9,32324 Kč | 9 323,24 Kč |
| 5 000 | 7,70369 Kč | 38 518,45 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |











