



3513 | |
|---|---|
DigiKey Part Number | 36-3513-ND |
Manufacturer | |
Manufacturer Product Number | 3513 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3513 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 100 | 5,64010 Kč | 564,01 Kč |
| 500 | 4,68046 Kč | 2 340,23 Kč |
| 1 000 | 4,40958 Kč | 4 409,58 Kč |
| 2 500 | 3,91428 Kč | 9 785,70 Kč |
| 5 000 | 3,63404 Kč | 18 170,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











