
B72220S0271K101 | |
|---|---|
DigiKey Part Number | 495-1417-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0271K101 |
Description | VARISTOR 430V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 8 kA |
Series | Energy 151J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20R431 | Panasonic Industry | 351 | P7329-ND | 1,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,59000 Kč | 65,90 Kč |
| 25 | 5,87280 Kč | 146,82 Kč |
| 100 | 5,09500 Kč | 509,50 Kč |
| 250 | 4,72168 Kč | 1 180,42 Kč |
| 500 | 4,49728 Kč | 2 248,64 Kč |
| 1 000 | 4,31250 Kč | 4 312,50 Kč |
| 2 500 | 4,11729 Kč | 10 293,22 Kč |
| 5 000 | 4,10361 Kč | 20 518,05 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |











