
ERZ-V20R431 | |
|---|---|
DigiKey Part Number | P7329-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20R431 |
Description | VARISTOR 430V 10KA DISC 21.5MM |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 303J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D431 | Panasonic Industry | 3 442 | P7277-ND | 16,33000 Kč | Parametric Equivalent |
| B72220S2271K101 | TDK | 11 339 | 495-1448-ND | 8,63000 Kč | Similar |
| VDRH20X275BSE | Vishay Beyschlag/Draloric/BC Components | 374 | BC2857-ND | 18,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 30,07400 Kč | 300,74 Kč |
| 25 | 27,38760 Kč | 684,69 Kč |
| 100 | 24,42600 Kč | 2 442,60 Kč |
| 250 | 23,01364 Kč | 5 753,41 Kč |
| 500 | 22,16314 Kč | 11 081,57 Kč |
| 1 000 | 21,46302 Kč | 21 463,02 Kč |
| 3 000 | 20,59793 Kč | 61 793,79 Kč |
| 5 000 | 20,27822 Kč | 101 391,10 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |


