
ERZ-V20D431 | |
|---|---|
DigiKey Part Number | P7277-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D431 |
Description | VARISTOR 430V 10KA DISC 21.5MM |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D431 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 303J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E14A431 | Panasonic Industry | 4 289 | P15589-ND | 14,60000 Kč | Direct |
| B72220S2271K101 | TDK | 11 339 | 495-1448-ND | 19,40000 Kč | Similar |
| MOVHE20V275Y | Eaton - Electronics Division | 109 | 283-MOVHE20V275Y-ND | 18,56000 Kč | Similar |
| V20E275P | Littelfuse Inc. | 2 752 | F3444-ND | 18,14000 Kč | Similar |
| VDRH20X275BSE | Vishay Beyschlag/Draloric/BC Components | 374 | BC2857-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,98700 Kč | 269,87 Kč |
| 25 | 24,52600 Kč | 613,15 Kč |
| 100 | 21,83570 Kč | 2 183,57 Kč |
| 250 | 20,55184 Kč | 5 137,96 Kč |
| 500 | 19,77768 Kč | 9 888,84 Kč |
| 1 000 | 19,14055 Kč | 19 140,55 Kč |
| 3 000 | 18,35347 Kč | 55 060,41 Kč |
| 5 000 | 18,06249 Kč | 90 312,45 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |



