430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D431

DigiKey Part Number
P7257-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D431
Description
VARISTOR 430V 3.5KA DISC 11.5MM
Customer Reference
Detailed Description
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V10D431 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
473 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
80J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
270 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E08A431Panasonic Industry60P16674-ND5,42000 KčDirect
V10E275PLittelfuse Inc.3 154F1932-ND7,72000 KčDirect
B72210P2271K101TDK19 375495-4288-ND8,34000 KčSimilar
B72210S2271K101TDK19 200495-1433-ND7,72000 KčSimilar
MOVHE10V275YEaton - Electronics Division1 725283-MOVHE10V275Y-ND5,42000 KčSimilar
In-Stock: 58 280
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,90100 Kč49,01 Kč
254,34640 Kč108,66 Kč
1003,74770 Kč374,77 Kč
2503,46036 Kč865,09 Kč
5003,28682 Kč1 643,41 Kč
1 0003,14418 Kč3 144,18 Kč
3 0002,96802 Kč8 904,06 Kč
5 0002,90284 Kč14 514,20 Kč
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč