
ERZ-V10D241 | |
|---|---|
DigiKey Part Number | P7207-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D241 |
Description | VARISTOR 240V 3.5KA DISC 11.5MM |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D241 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 42J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 380 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E08A241 | Panasonic Industry | 101 | P16669-ND | 5,01000 Kč | Direct |
| ERZ-E07A241 | Panasonic Industry | 706 | P16657-ND | 4,17000 Kč | Similar |
| V10E150P | Littelfuse Inc. | 5 209 | F5345-ND | 7,72000 Kč | Direct |
| B72210S2151K101 | TDK | 12 158 | 495-1430-ND | 8,97000 Kč | Similar |
| MOVHE10V150Y | Eaton - Electronics Division | 2 882 | 283-MOVHE10V150Y-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 25 | 4,34640 Kč | 108,66 Kč |
| 100 | 3,74770 Kč | 374,77 Kč |
| 250 | 3,46036 Kč | 865,09 Kč |
| 500 | 3,28682 Kč | 1 643,41 Kč |
| 1 000 | 3,14418 Kč | 3 144,18 Kč |
| 3 000 | 2,96802 Kč | 8 904,06 Kč |
| 5 000 | 2,90284 Kč | 14 514,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



