



V10E150P | |
|---|---|
DigiKey Part Number | F5345-ND |
Manufacturer | |
Manufacturer Product Number | V10E150P |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | V10E150P Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 25 | 4,75520 Kč | 118,88 Kč |
| 100 | 4,11690 Kč | 411,69 Kč |
| 250 | 3,81072 Kč | 952,68 Kč |
| 500 | 3,62594 Kč | 1 812,97 Kč |
| 1 000 | 3,47432 Kč | 3 474,32 Kč |
| 3 000 | 3,28676 Kč | 9 860,28 Kč |
| 5 000 | 3,21738 Kč | 16 086,90 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


