240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm

ERZ-E07A241

DigiKey Part Number
P16657-ND
Manufacturer
Manufacturer Product Number
ERZ-E07A241
Description
VARISTOR 240V 2.5KA DISC 9MM
Customer Reference
Detailed Description
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Panasonic Industry
Current - Surge
2.5 kA
Series
Energy
33J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
350 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 9mm
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V10D241Panasonic Industry21 592P7207-ND7,09000 KčSimilar
B72210S0151K101TDK3 746495-3781-ND7,72000 KčDirect
MOV-10D241KBourns Inc.0MOV-10D241K-ND5,01000 KčSimilar
V150LA5PLittelfuse Inc.2 572F3012-ND9,38000 KčSimilar
In-Stock: 706
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,85700 Kč28,57 Kč
502,31500 Kč115,75 Kč
1002,14390 Kč214,39 Kč
2501,96708 Kč491,77 Kč
5001,85990 Kč929,95 Kč
1 0001,77147 Kč1 771,47 Kč
2 5001,67837 Kč4 195,93 Kč
5 0001,62214 Kč8 110,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč