

ERZ-E08A241 | |
|---|---|
DigiKey Part Number | P16669-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A241 |
Description | VARISTOR 240V 3.5KA DISC 10.5MM |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 42J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 360 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D241 | Panasonic Industry | 21 592 | P7207-ND | 7,09000 Kč | Similar |
| B72210S2151K101 | TDK | 12 158 | 495-1430-ND | 8,97000 Kč | Direct |
| MOV-14D241K | Bourns Inc. | 31 631 | MOV-14D241K-ND | 6,88000 Kč | Similar |
| V10E150P | Littelfuse Inc. | 5 209 | F5345-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,44100 Kč | 34,41 Kč |
| 50 | 2,79460 Kč | 139,73 Kč |
| 100 | 2,59440 Kč | 259,44 Kč |
| 250 | 2,38588 Kč | 596,47 Kč |
| 500 | 2,25906 Kč | 1 129,53 Kč |
| 1 000 | 2,15521 Kč | 2 155,21 Kč |
| 2 500 | 2,04526 Kč | 5 113,15 Kč |
| 5 000 | 1,97906 Kč | 9 895,30 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

