
B72210S2151K101 | |
|---|---|
DigiKey Part Number | 495-1430-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2151K101 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S2151K101 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,61440 Kč | 140,36 Kč |
| 100 | 4,86980 Kč | 486,98 Kč |
| 250 | 4,51396 Kč | 1 128,49 Kč |
| 500 | 4,29956 Kč | 2 149,78 Kč |
| 1 000 | 4,12292 Kč | 4 122,92 Kč |
| 2 500 | 3,93652 Kč | 9 841,30 Kč |
| 5 000 | 3,82415 Kč | 19 120,75 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

