
B72210S2271K101 | |
|---|---|
DigiKey Part Number | 495-1433-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2271K101 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S2271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,85480 Kč | 121,37 Kč |
| 100 | 4,19540 Kč | 419,54 Kč |
| 250 | 3,88128 Kč | 970,32 Kč |
| 750 | 3,59793 Kč | 2 698,45 Kč |
| 1 500 | 3,45907 Kč | 5 188,61 Kč |
| 3 000 | 3,34470 Kč | 10 034,10 Kč |
| 5 250 | 3,26733 Kč | 17 153,48 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









