


B59751C0120A070 | |
|---|---|
DigiKey Part Number | 495-7219-ND |
Manufacturer | |
Manufacturer Product Number | B59751C0120A070 |
Description | PTC RESET FUSE 440V 87MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 440V 87 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 50 Ohms |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Bulk | Qualification AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial, Disc |
Voltage - Max 440V | Size / Dimension 0.512" Dia x 0.295" T (13.00mm x 7.50mm) |
Current - Hold (Ih) (Max) 87 mA | Height - Seated (Max) 0.709" (18.00mm) |
Current - Trip (It) 173 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 4 A | Approval Agency UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 5 | 45,90200 Kč | 229,51 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 25 | 41,29880 Kč | 1 032,47 Kč |
| 50 | 39,59800 Kč | 1 979,90 Kč |
| 100 | 38,03580 Kč | 3 803,58 Kč |
| 500 | 34,89406 Kč | 17 447,03 Kč |
| 1 000 | 33,72447 Kč | 33 724,47 Kč |
| 5 000 | 31,36916 Kč | 156 845,80 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |





