


8113-RC | |
|---|---|
DigiKey Part Number | M8908-ND |
Manufacturer | |
Manufacturer Product Number | 8113-RC |
Description | CMC 5MH 8.9A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8.9A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8113-RC Models |
Category | DC Resistance (DCR) (Max) 22mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 1.450" L x 0.800" W (36.83mm x 20.32mm) |
Part Status Active | Height (Max) 1.500" (38.10mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 5 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 8.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMT-8113 | Triad Magnetics | 99 | 237-1378-ND | 7,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 175,33300 Kč | 1 753,33 Kč |
| 25 | 162,21360 Kč | 4 055,34 Kč |
| 50 | 152,96200 Kč | 7 648,10 Kč |
| 100 | 144,24580 Kč | 14 424,58 Kč |
| 270 | 132,63581 Kč | 35 811,67 Kč |
| 540 | 125,20057 Kč | 67 608,31 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |









