



ED120/3DS | |
|---|---|
DigiKey Part Number | ED1610-ND |
Manufacturer | |
Manufacturer Product Number | ED120/3DS |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ED120/3DS Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282841-3 | TE Connectivity AMP Connectors | 34 991 | A98343-ND | 54,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 15,55120 Kč | 777,56 Kč |
| 100 | 14,11490 Kč | 1 411,49 Kč |
| 250 | 12,57360 Kč | 3 143,40 Kč |
| 500 | 11,65264 Kč | 5 826,32 Kč |
| 1 000 | 10,91350 Kč | 10 913,50 Kč |
| 5 000 | 9,74253 Kč | 48 712,65 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











