
SPP20N60C3XKSA1 | |
|---|---|
DigiKey Part Number | 448-SPP20N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP20N60C3XKSA1 |
Description | MOSFET N-CH 600V 20.7A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPP20N60C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 13.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT27S60L | Alpha & Omega Semiconductor Inc. | 3 057 | 785-1252-5-ND | 18,59000 Kč | Direct |
| STP20N65M5 | STMicroelectronics | 670 | 497-13538-ND | 14,00000 Kč | Similar |
| STP21N65M5 | STMicroelectronics | 900 | 497-STP21N65M5-ND | 18,27000 Kč | Similar |
| STP24N60DM2 | STMicroelectronics | 862 | 497-14571-5-ND | 13,97000 Kč | Similar |
| STP25N60M2-EP | STMicroelectronics | 990 | 497-15892-5-ND | 12,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 50 | 56,47620 Kč | 2 823,81 Kč |
| 100 | 51,25400 Kč | 5 125,40 Kč |
| 500 | 42,10224 Kč | 21 051,12 Kč |
| 1 000 | 39,16358 Kč | 39 163,58 Kč |
| 2 000 | 36,69359 Kč | 73 387,18 Kč |
| 5 000 | 34,02356 Kč | 170 117,80 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |

















