
STP25N60M2-EP | |
|---|---|
DigiKey Part Number | 497-15892-5-ND |
Manufacturer | |
Manufacturer Product Number | STP25N60M2-EP |
Description | MOSFET N-CH 600V 18A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP25N60M2-EP Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 188mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 50 | 41,42060 Kč | 2 071,03 Kč |
| 100 | 37,48980 Kč | 3 748,98 Kč |
| 500 | 30,59744 Kč | 15 298,72 Kč |
| 1 000 | 28,38342 Kč | 28 383,42 Kč |
| 2 000 | 26,52268 Kč | 53 045,36 Kč |
| 5 000 | 25,11596 Kč | 125 579,80 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

