N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW20N60C3FKSA1

DigiKey Part Number
448-SPW20N60C3FKSA1-ND
Manufacturer
Manufacturer Product Number
SPW20N60C3FKSA1
Description
MOSFET N-CH 650V 20.7A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
SPW20N60C3FKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
208W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO247-3-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 13.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STW70N65M2STMicroelectronics0STW70N65M2-ND152,50427 KčDirect
FCH190N65F-F155onsemi381FCH190N65F-F155-ND156,86000 KčSimilar
IRFP460APBFVishay Siliconix3 748IRFP460APBF-ND136,70000 KčSimilar
IRFP460LCPBFVishay Siliconix554IRFP460LCPBF-ND250,72000 KčSimilar
IRFP460PBFVishay Siliconix19 579IRFP460PBF-ND197,17000 KčSimilar
In-Stock: 5 415
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1151,40000 Kč151,40 Kč
3085,44800 Kč2 563,44 Kč
12070,92425 Kč8 510,91 Kč
51060,27537 Kč30 740,44 Kč
1 02056,39054 Kč57 518,35 Kč
2 01053,19013 Kč106 912,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,40000 Kč
Unit Price with VAT:183,19400 Kč