STW70N65M2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 3 650
Unit Price: 392,66000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 253,81667 Kč

Similar


IXYS
In Stock: 210
Unit Price: 624,06000 Kč
Datasheet

Similar


IXYS
In Stock: 115
Unit Price: 384,26000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: 326,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 257,44000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: 226,99000 Kč
Datasheet
N-Channel 650 V 63A (Tc) 446W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW70N65M2

DigiKey Part Number
STW70N65M2-ND
Manufacturer
Manufacturer Product Number
STW70N65M2
Description
MOSFET N-CH 650V 63A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 63A (Tc) 446W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW70N65M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5140 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
446W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
46mOhm @ 31.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH80N65X2IXYS3 650238-IXFH80N65X2-ND392,66000 KčSimilar
IXFX90N60XIXYS0IXFX90N60X-ND253,81667 KčSimilar
IXKH70N60C5IXYS210238-IXKH70N60C5-ND624,06000 KčSimilar
IXTH80N65X2IXYS115IXTH80N65X2-ND384,26000 KčSimilar
TSM60NE048PW C0GTaiwan Semiconductor Corporation3001801-TSM60NE048PWC0G-ND326,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
600152,50427 Kč91 502,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,50427 Kč
Unit Price with VAT:184,53017 Kč