
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7753 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 890W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,66000 Kč | 381,66 Kč |
| 30 | 236,57100 Kč | 7 097,13 Kč |
| 120 | 204,79925 Kč | 24 575,91 Kč |
| 510 | 192,83241 Kč | 98 344,53 Kč |
| Unit Price without VAT: | 381,66000 Kč |
|---|---|
| Unit Price with VAT: | 461,80860 Kč |

