
STP24N60DM2 | |
|---|---|
DigiKey Part Number | 497-14571-5-ND |
Manufacturer | |
Manufacturer Product Number | STP24N60DM2 |
Description | MOSFET N-CH 600V 18A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP24N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1055 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 50 | 45,55300 Kč | 2 277,65 Kč |
| 100 | 41,29680 Kč | 4 129,68 Kč |
| 500 | 33,83954 Kč | 16 919,77 Kč |
| 1 000 | 31,44451 Kč | 31 444,51 Kč |
| 2 000 | 29,43132 Kč | 58 862,64 Kč |
| 5 000 | 28,28061 Kč | 141 403,05 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |


