STP24N60M2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 532
Unit Price: 101,63000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 057
Unit Price: 119,06000 Kč
Datasheet

Similar


onsemi
In Stock: 776
Unit Price: 134,60000 Kč
Datasheet

Similar


onsemi
In Stock: 1 034
Unit Price: 109,19000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: 150,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 432
Unit Price: 106,67000 Kč
Datasheet

Similar


onsemi
In Stock: 569
Unit Price: 117,17000 Kč
Datasheet

Similar


onsemi
In Stock: 1 678
Unit Price: 135,44000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 499
Unit Price: 111,29000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 428
Unit Price: 93,65000 Kč
Datasheet
N-Channel 600 V 18A (Tc) 150W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP24N60M2

DigiKey Part Number
497-13556-5-ND
Manufacturer
Manufacturer Product Number
STP24N60M2
Description
MOSFET N-CH 600V 18A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 150W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP24N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT20S60LAlpha & Omega Semiconductor Inc.532785-1251-5-ND101,63000 KčSimilar
AOT27S60LAlpha & Omega Semiconductor Inc.3 057785-1252-5-ND119,06000 KčSimilar
FCP150N65Fonsemi776FCP150N65FOS-ND134,60000 KčSimilar
FCP165N60Eonsemi1 034FCP165N60E-ND109,19000 KčSimilar
FCP16N60Nonsemi0FCP16N60N-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
5039,19900 Kč1 959,95 Kč
10035,44250 Kč3 544,25 Kč
50028,86008 Kč14 430,04 Kč
1 00026,74515 Kč26 745,15 Kč
2 00024,96757 Kč49 935,14 Kč
5 00023,43902 Kč117 195,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč