
FCP190N65F | |
|---|---|
DigiKey Part Number | FCP190N65F-ND |
Manufacturer | |
Manufacturer Product Number | FCP190N65F |
Description | MOSFET N-CH 650V 20.6A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20.6A (Tc) 208W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP190N65F Models |
Category | Vgs(th) (Max) @ Id 5V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3225 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 50 | 61,48640 Kč | 3 074,32 Kč |
| 100 | 56,10670 Kč | 5 610,67 Kč |
| 500 | 46,68192 Kč | 23 340,96 Kč |
| 1 000 | 44,55524 Kč | 44 555,24 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |

