FCP16N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 760
Unit Price: 91,34000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 532
Unit Price: 101,63000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 057
Unit Price: 119,06000 Kč
Datasheet

Similar


IXYS
In Stock: 298
Unit Price: 150,14000 Kč
Datasheet

Similar


IXYS
In Stock: 26
Unit Price: 146,36000 Kč
Datasheet

Similar


IXYS
In Stock: 254
Unit Price: 169,24000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 110,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: 111,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 862
Unit Price: 89,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 77,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 379
Unit Price: 95,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 155
Unit Price: 169,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: 153,08000 Kč
Datasheet
N-Channel 600 V 16A (Tc) 134.4W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP16N60N

DigiKey Part Number
FCP16N60N-ND
Manufacturer
Manufacturer Product Number
FCP16N60N
Description
MOSFET N-CH 600V 16A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 134.4W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP16N60N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52.3 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2170 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
134.4W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
199mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTP185N60S5Honsemi760488-NTP185N60S5H-ND91,34000 KčMFR Recommended
AOT20S60LAlpha & Omega Semiconductor Inc.532785-1251-5-ND101,63000 KčSimilar
AOT27S60LAlpha & Omega Semiconductor Inc.3 057785-1252-5-ND119,06000 KčSimilar
IXFP18N65X2IXYS298238-IXFP18N65X2-ND150,14000 KčSimilar
IXTP20N65X2IXYS26238-IXTP20N65X2-ND146,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes