N-Channel 650 V 24A (Tc) 390W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP24N65X2

DigiKey Part Number
IXTP24N65X2-ND
Manufacturer
Manufacturer Product Number
IXTP24N65X2
Description
MOSFET N-CH 650V 24A TO220AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 390W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2060 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
390W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
145mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,24000 Kč169,24 Kč
5091,40420 Kč4 570,21 Kč
10083,88910 Kč8 388,91 Kč
50070,73680 Kč35 368,40 Kč
1 00066,51599 Kč66 515,99 Kč
2 00066,51379 Kč133 027,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,24000 Kč
Unit Price with VAT:204,78040 Kč