N-Channel 650 V 18A (Tc) 290W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 18A (Tc) 290W (Tc) Through Hole TO-220
ITO-220AB Tab

IXFP18N65X2

DigiKey Part Number
238-IXFP18N65X2-ND
Manufacturer
Manufacturer Product Number
IXFP18N65X2
Description
MOSFET N-CH 650V 18A TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 290W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1520 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
290W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
5080,05280 Kč4 002,64 Kč
10073,29980 Kč7 329,98 Kč
50061,47836 Kč30 739,18 Kč
1 00057,68424 Kč57 684,24 Kč
2 00056,62636 Kč113 252,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč