
STP28NM60ND | |
|---|---|
DigiKey Part Number | 497-14196-5-ND |
Manufacturer | |
Manufacturer Product Number | STP28NM60ND |
Description | MOSFET N-CH 600V 23A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP28NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 50 | 81,80400 Kč | 4 090,20 Kč |
| 100 | 74,93350 Kč | 7 493,35 Kč |
| 500 | 62,90370 Kč | 31 451,85 Kč |
| 1 000 | 59,04281 Kč | 59 042,81 Kč |
| 2 000 | 58,13822 Kč | 116 276,44 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |

