N-Channel 600 V 22A (Tc) 227W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP170N60

DigiKey Part Number
FCP170N60-ND
Manufacturer
Manufacturer Product Number
FCP170N60
Description
MOSFET N-CH 600V 22A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 227W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2860 pF @ 380 V
Part Status
Obsolete
Power Dissipation (Max)
227W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
170mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP165N65S3onsemi772FCP165N65S3OS-ND4,21000 KčMFR Recommended
IPP60R199CPXKSA1Infineon Technologies513448-IPP60R199CPXKSA1-ND4,44000 KčSimilar
IPP65R190C7FKSA1Infineon Technologies1448-IPP65R190C7FKSA1-ND3,62000 KčSimilar
IXFP18N65X2IXYS298238-IXFP18N65X2-ND6,08000 KčSimilar
IXTP20N65X2IXYS26238-IXTP20N65X2-ND5,92000 KčSimilar
In-Stock: 790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
5080,82980 Kč4 041,49 Kč
10074,15440 Kč7 415,44 Kč
50064,54534 Kč32 272,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč