
IPP60R199CPXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R199CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R199CPXKSA1 |
Description | MOSFET N-CH 650V 16A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A (Tc) 139W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R199CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 660µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1520 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 9.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP190N60E | onsemi | 1 432 | FCP190N60EOS-ND | 106,67000 Kč | Similar |
| FCP190N65F | onsemi | 569 | FCP190N65F-ND | 117,17000 Kč | Similar |
| IRF830APBF | Vishay Siliconix | 1 718 | IRF830APBF-ND | 82,73000 Kč | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | 83,99000 Kč | Similar |
| STP18N60M2 | STMicroelectronics | 266 | 497-13971-5-ND | 63,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 50 | 56,09400 Kč | 2 804,70 Kč |
| 100 | 50,90130 Kč | 5 090,13 Kč |
| 500 | 41,80198 Kč | 20 900,99 Kč |
| 1 000 | 38,87969 Kč | 38 879,69 Kč |
| 2 000 | 36,42355 Kč | 72 847,10 Kč |
| 5 000 | 33,76810 Kč | 168 840,50 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |

