
IRFBC30APBF | |
|---|---|
DigiKey Part Number | IRFBC30APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBC30APBF |
Description | MOSFET N-CH 600V 3.6A TO220AB |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.6A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFBC30APBF Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 2.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 50 | 42,56300 Kč | 2 128,15 Kč |
| 100 | 38,54180 Kč | 3 854,18 Kč |
| 500 | 31,49238 Kč | 15 746,19 Kč |
| 1 000 | 29,22796 Kč | 29 227,96 Kč |
| 2 000 | 27,32459 Kč | 54 649,18 Kč |
| 5 000 | 25,98503 Kč | 129 925,15 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


