
MOVHE10V275Y | |
|---|---|
DigiKey Part Number | 283-MOVHE10V275Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V275Y |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 3.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,30080 Kč | 82,52 Kč |
| 100 | 2,82840 Kč | 282,84 Kč |
| 250 | 2,60208 Kč | 650,52 Kč |
| 500 | 2,46516 Kč | 1 232,58 Kč |
| 1 000 | 2,35283 Kč | 2 352,83 Kč |
| 3 000 | 2,21361 Kč | 6 640,83 Kč |
| 5 000 | 2,16221 Kč | 10 811,05 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


