

ERZ-E08A431 | |
|---|---|
DigiKey Part Number | P16674-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A431 |
Description | VARISTOR 430V 3.5KA DISC 10.5MM |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D431 | Panasonic Industry | 58 280 | P7257-ND | 7,09000 Kč | Similar |
| B72210S2271K101 | TDK | 19 200 | 495-1433-ND | 7,72000 Kč | Direct |
| MOV-14D431K | Bourns Inc. | 8 920 | 118-MOV-14D431K-ND | 7,51000 Kč | Similar |
| V10E275P | Littelfuse Inc. | 3 154 | F1932-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,71200 Kč | 37,12 Kč |
| 50 | 3,02400 Kč | 151,20 Kč |
| 100 | 2,80920 Kč | 280,92 Kč |
| 250 | 2,58608 Kč | 646,52 Kč |
| 500 | 2,45052 Kč | 1 225,26 Kč |
| 1 000 | 2,33915 Kč | 2 339,15 Kč |
| 2 500 | 2,22153 Kč | 5 553,82 Kč |
| 5 000 | 2,15062 Kč | 10 753,10 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

