


V20E275P | |
|---|---|
DigiKey Part Number | F3444-ND |
Manufacturer | |
Manufacturer Product Number | V20E275P |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20R431 | Panasonic Industry | 351 | P7329-ND | 40,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,09700 Kč | 130,97 Kč |
| 25 | 11,82080 Kč | 295,52 Kč |
| 100 | 10,40900 Kč | 1 040,90 Kč |
| 250 | 9,73620 Kč | 2 434,05 Kč |
| 500 | 9,33034 Kč | 4 665,17 Kč |
| 1 000 | 8,99602 Kč | 8 996,02 Kč |
| 2 500 | 8,64319 Kč | 21 607,98 Kč |
| 5 000 | 8,47255 Kč | 42 362,75 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |



