
VDRH20X275BSE | |
|---|---|
DigiKey Part Number | BC2857-ND |
Manufacturer | |
Manufacturer Product Number | VDRH20X275BSE |
Description | VARISTOR 430V 10KA DISC 22.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 10 kA |
Series | Energy 303J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 22.50mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 31,03300 Kč | 310,33 Kč |
| 50 | 26,60320 Kč | 1 330,16 Kč |
| 100 | 25,23100 Kč | 2 523,10 Kč |
| 250 | 23,78028 Kč | 5 945,07 Kč |
| 500 | 22,90560 Kč | 11 452,80 Kč |
| 1 000 | 22,18629 Kč | 22 186,29 Kč |
| 2 500 | 21,42644 Kč | 53 566,10 Kč |
| 5 000 | 20,96875 Kč | 104 843,75 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |

