
TL431IL3T | |
|---|---|
DigiKey Part Number | 497-11299-2-ND - Tape & Reel (TR) 497-11299-1-ND - Cut Tape (CT) 497-11299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IL3T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IL3T Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±2.21% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431QDBZR | Texas Instruments | 5 912 | 296-17334-1-ND | 5,46000 Kč | Upgrade |
| TL431QDBZT | Texas Instruments | 735 | 296-26721-1-ND | 18,69000 Kč | Upgrade |
| AN431AN-ATRE1 | Diodes Incorporated | 1 490 | 31-AN431AN-ATRE1CT-ND | 7,14000 Kč | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 13 947 | AN431AN-ATRG1DICT-ND | 3,36000 Kč | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19 958 | AN431BN-ATRE1DICT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 100 | 3,47520 Kč | 347,52 Kč |
| 250 | 3,20512 Kč | 801,28 Kč |
| 500 | 3,04220 Kč | 1 521,10 Kč |
| 1 000 | 2,90801 Kč | 2 908,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74255 Kč | 8 227,65 Kč |
| 6 000 | 2,66153 Kč | 15 969,18 Kč |
| 9 000 | 2,62095 Kč | 23 588,55 Kč |
| 15 000 | 2,57601 Kč | 38 640,15 Kč |
| 21 000 | 2,54975 Kč | 53 544,75 Kč |
| 30 000 | 2,52447 Kč | 75 734,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

