


TL431QDBZR | |
|---|---|
DigiKey Part Number | 296-17334-2-ND - Tape & Reel (TR) 296-17334-1-ND - Cut Tape (CT) 296-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 250 | 2,58780 Kč | 646,95 Kč |
| 500 | 2,45214 Kč | 1 226,07 Kč |
| 1 000 | 2,34044 Kč | 2 340,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20227 Kč | 6 606,81 Kč |
| 6 000 | 2,13469 Kč | 12 808,14 Kč |
| 9 000 | 2,10087 Kč | 18 907,83 Kč |
| 15 000 | 2,06336 Kč | 30 950,40 Kč |
| 21 000 | 2,04145 Kč | 42 870,45 Kč |
| 30 000 | 2,02038 Kč | 60 611,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











