Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXC1T45DBVR

DigiKey Part Number
296-SN74LXC1T45DBVRTR-ND - Tape & Reel (TR)
296-SN74LXC1T45DBVRCT-ND - Cut Tape (CT)
296-SN74LXC1T45DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC1T45DBVR
Description
IC XLTR VL BIDIR SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC1T45DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.1 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.1 V ~ 5.5 V
Series
Output Type
Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-23-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
108,80100 Kč88,01 Kč
257,89160 Kč197,29 Kč
1006,87810 Kč687,81 Kč
2506,39764 Kč1 599,41 Kč
5006,10732 Kč3 053,66 Kč
1 0005,96697 Kč5 966,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57349 Kč16 720,47 Kč
6 0005,42907 Kč32 574,42 Kč
9 0005,35674 Kč48 210,66 Kč
15 0005,27664 Kč79 149,60 Kč
21 0005,22979 Kč109 825,59 Kč
30 0005,18475 Kč155 542,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč