
SN74LXC1T45DCKR | |
|---|---|
DigiKey Part Number | 296-SN74LXC1T45DCKRTR-ND - Tape & Reel (TR) 296-SN74LXC1T45DCKRCT-ND - Cut Tape (CT) 296-SN74LXC1T45DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T45DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC1T45DCKR Models |
Category | Voltage - VCCB 1.1 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.1 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,86500 Kč | 98,65 Kč |
| 25 | 8,85120 Kč | 221,28 Kč |
| 100 | 7,73950 Kč | 773,95 Kč |
| 250 | 7,20684 Kč | 1 801,71 Kč |
| 500 | 6,88566 Kč | 3 442,83 Kč |
| 1 000 | 6,76469 Kč | 6 764,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29551 Kč | 18 886,53 Kč |
| 6 000 | 6,13583 Kč | 36 814,98 Kč |
| 9 000 | 6,05590 Kč | 54 503,10 Kč |
| 15 000 | 5,96734 Kč | 89 510,10 Kč |
| 21 000 | 5,91556 Kč | 124 226,76 Kč |
| 30 000 | 5,86578 Kč | 175 973,40 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |











