
SI7141DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7141DP-T1-GE3TR-ND - Tape & Reel (TR) SI7141DP-T1-GE3CT-ND - Cut Tape (CT) SI7141DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7141DP-T1-GE3 |
Description | MOSFET P-CH 20V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7141DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 400 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14300 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E200GNTB | Rohm Semiconductor | 2 252 | RS1E200GNTBCT-ND | 27,53000 Kč | Similar |
| RS1E240GNTB | Rohm Semiconductor | 9 358 | RS1E240GNTBCT-ND | 30,24000 Kč | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2 446 | RS3E095BNGZETBCT-ND | 30,87000 Kč | Similar |
| RS3E135BNGZETB | Rohm Semiconductor | 2 283 | RS3E135BNGZETBCT-ND | 35,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 44,19300 Kč | 441,93 Kč |
| 100 | 30,56790 Kč | 3 056,79 Kč |
| 500 | 24,74464 Kč | 12 372,32 Kč |
| 1 000 | 23,93169 Kč | 23 931,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,49991 Kč | 61 499,73 Kč |
| 6 000 | 19,55203 Kč | 117 312,18 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |











